Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect DS1096-BN0 DS Dual A Series USB Connector

Order Code:  

24-0348

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DS1096-BN0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.803
25+ £0.692
100+ £0.475

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
4,780 in Stock, despatched same dayAdditional quantity lead time 4 months

A dual, type A USB right-angle PCB connector for use in computers and peripheral equipment. The USB interface allows devices to be connected and disconnected without powering down the system.


  • Hot pluggable
  • Voltage rating 30V DC
  • Current rating 1.5A
  • Transfer rate 12Mbps
Connection Type Dual USB A Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 8
Specification USB 1.1 / 2.0
Type A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review