Worksafe DST08 Dust Suppression Water Tank 8L

Standard range
Order Code:

94-4730

Brand: Worksafe MPN: DST08 EAN-13: 5054511960907
Qty Was Unit Price (Ex VAT)
1+ £31.93   £27.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Worksafe® dust suppression tank with 8L working capacity. Effective at supressing dust while using cut-off saws, bench saws and floor saws in all working environments. Automatic pressure release valve stops pressure building higher than 3bar for optimum use. Includes 3m hose with quick release coupling.
  • Worksafe® dust suppression tank with 8L working capacity.
  • Effective at supressing dust while using cut-off saws, bench saws and floor saws in all working environments.
  • Automatic pressure release valve stops pressure building higher than 3bar for optimum use.
  • Includes 3m hose with quick release coupling.
  • Model No. DST08
  • • Worksafe® dust suppression tank with 8L working capacity. • Effective at supressing dust while using cut-off saws, bench saws and floor saws in all working environments. • Automatic pressure release valve stops pressure building higher than 3bar for optimum use. • Includes 3m hose with quick release coupling. • Model No. DST08

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot