Sealey DSTG2510 Double-Sided Adhesive Foam Tape 25mm x 10m Green Backing

Standard range
Order Code:

84-1986

Brand: Sealey MPN: DSTG2510 EAN-13: 5054511976816
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
Qty Was Unit Price (Ex VAT)
1+ £6.63   £4.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Double-sided polyethylene closed cell foam tape with green backing. Ideal for bonding irregular surfaces.


  • Double-sided polyethylene closed cell foam tape with green backing.
  • Suitable for bonding body-sided trims and emblems in the automotive industry.
  • Excellent compression resistance.
  • High tack.
  • Excellent resistance to plasticizers, oils, UV light, solvent and humidity.
  • 25mm x 10m.
  • Model No. DSTG2510
Type Double-sided
Colour Green
Length 10m
Lifetime Warranty No
Material Polyethylene
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot