DEWALT DT2074-QZ Jigsaw Blade for Wood T Shank HCS T142HB Pack Of 1

Standard range
Order Code:

84-3472

Brand: DEWALT MPN: DT2074-QZ EAN-13: 5035048060827
Qty Was Unit Price (Ex VAT)
1+ £12.66   £11.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 23/12/2024

This jigsaw blade from DeWalt is a great addition to any professional tradesman's toolbox, as it has been engineered for straight fine cuts in wood - cuts flush to 180° surface, making it ideal for skirting boards.


  • Overall length: 112mm
  • Working length: 74mm
  • Tooth pitch: 2.3mm
  • Max DOC: 65mm
  • Equivalent ref: T142HB
  • Pack quantity: 1
  • Manufacturer's part DT2074-QZ
Type Blade
Blade Material N/A
Cutting Length 74mm
Overall Length 112mm
Shank Type T-shank
Tooth Pitch 11tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot