DEWALT DT2160 HSS Metal Cutting Jigsaw Blades T Shank Fitment Pack Of 5
Image Representative of Range

DEWALT DT2160 HSS Metal Cutting Jigsaw Blades T Shank Fitment Pack Of 5

Standard range
Order Code:

86-4804

Brand: DEWALT MPN: DT2160-QZ EAN-13: 5035048033050
  • Country of Origin: Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.85   £5.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 24/12/2024

High quality jigsaw blades from DeWalt suitable for metal cutting.


  • T-shank fitment
  • Pitch 1.2mm
  • Cutting depth 4mm
  • Length 76mm
  • Supplied in packs of five
Type Blade
Blade Material Metal
Cutting Length 50mm
Overall Length 76mm
Shank Type T-shank
Tooth Pitch 25tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot