DEWALT DT2166-QZ Jigsaw Blades for Wood T Shank HCS T144D Pack Of 5

Standard range
Order Code:

84-3482

Brand: DEWALT MPN: DT2166-QZ EAN-13: 5035048033142
Qty Was Unit Price (Ex VAT)
1+ £6.85   £5.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/12/2024

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of materials, including wood, laminates and plastics. Manufactured to a high standard, the blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank jigsaws.


  • Ideal for fast, straight cuts in wood, chipboard, plywood, laminated chipboard and plastic
  • Overall length: 100mm
  • Working length: 68mm
  • Tooth pitch: 4mm
  • Max DOC: 60mm
  • Equivalent Bosch ref: T144D
  • Pack quantity: 5
  • Manufacturer's part DT2166-QZ
Type Blade
Blade Material Metals
Cutting Length 68mm
Overall Length 100mm
Shank Type T-shank
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot