DEWALT DT2301L-QZ 2X Life General Purpose Reciprocating Blades 152mm Pack of 5

Standard range
Order Code:

84-3501

Brand: DEWALT MPN: DT2301L-QZ EAN-13: 5035048088630
Qty Was Unit Price (Ex VAT)
1+ £19.57   £19.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/12/2024

This pack of 5 reciprocating blades from DeWalt can be used for cutting a wide range of materials, including tough plastics, sandwich material, metal, aluminium, wood, wood with nails, chipboard, rubber and fibreglass. They have superior HSS (high speed steel) teeth with added cobalt for harder, stronger teeth with greater flex for excellent cutting performance and long life, even in the most demanding applications.

The blades have an optimised blade design offering increased height and thickness for sturdiness, strength and extreme durability. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life. Another feature is the aggressive shank angle that increases tooth engagement in all materials and extends blade life.


  • Length: 152mm
  • Tooth pitch: 2.5mm
  • Pack quantity: 5
  • Manufacturer's part DT2301L-QZ
Type Blade
Blade Length 152mm
Blade Material HSS
Cutting Length N/A
Material Suitability Wood
Shank Type N/A
Tooth Pitch 10tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot