Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £24.72 | £22.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This pack of 5 reciprocating blades from DeWalt can be used for cutting a wide range of materials, including tough plastics, sandwich material, metal, aluminium, wood, wood with nails, chipboard, rubber and fibreglass. They have superior HSS (high speed steel) teeth with added cobalt for harder, stronger teeth with greater flex for excellent cutting performance and long life, even in the most demanding applications.
The blades have an optimised blade design offering increased height and thickness for sturdiness, strength and extreme durability. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life. Another feature is the aggressive shank angle that increases tooth engagement in all materials and extends blade life.
Type | Blade |
---|---|
Blade Length | 228mm |
Blade Material | HSS |
Cutting Length | N/A |
Material Suitability | Aluminium, metal, wood |
Shank Type | N/A |
Tooth Pitch | 10tpi |
To use this facility please Sign In.
Sign In