Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Blade Length:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £21.77 | £21.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This pack of 5 sabre blades from DeWalt has been manufactured with bi-metal construction, combining HCS and HSS for increased flexibility and durability. They can be used for fast cutting in wood, wood with nails and tough plastics, while the universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. The reciprocating blades are ideal to be used for fast cuts in wood with nails and tough plastics. The blade also has a new plunge point tip for accurate plunge.
Type | Blade |
---|---|
Blade Length | 305mm |
Blade Material | HCS / HSS |
Material Suitability | Plastic, wood |
Number of Teeth | N/A |
Tooth Pitch | 6tpi |
To use this facility please Sign In.
Sign In