DEWALT DT2408L-QZ 2X Life Metal Reciprocating Blades 203mm Pack of 5

Extended range
Order Code:

84-3529

Brand: DEWALT MPN: DT2408L-QZ EAN-13: 5035048088586
  • Country of Origin: USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.81   £26.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 5 reciprocating blades from DeWalt are ideal for cutting a wide range of metals: rebar, angle iron, black pipe, copper, duct work, conduit, sheet metal, thin gauge steel and pipe. They have superior HSS (high speed steel) teeth with added cobalt for harder, stronger teeth with greater flex for excellent cutting performance and long life, even in the most demanding applications. The 14/18 tooth configuration reduces tooth breakage in hard metals.

The blades have an optimised blade design offering increased height and thickness for sturdiness, strength and extreme durability. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life. Another feature is the aggressive shank angle that increases tooth engagement in all materials and extends blade life.


  • Size: 203mm
  • Pitch: 1.8-1.4mm
  • TPI: 14/18
  • Pack: 5
  • Manufacturer's part DT2408L-QZ
Type Blade
Blade Length 203mm
Blade Material HSS
Cutting Length N/A
Material Suitability Wood
Shank Type N/A
Tooth Pitch 16tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot