Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £36.15 | £34.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT Extreme Metal Cut Off Saw Blade has an Extreme Diamond Edge made from metal cutting diamonds bonded to the wheel‘s surface using a proprietary technology. The disc is made from solid steel for reduced risk of breakage. The disc has no shelf life, unlike bonded abrasives this disc will not expire, as long as it is stored in proper conditions.
For cutting a wide range of metals: steel, stainless steel, cast iron, rebar, aluminium and non-ferrous metals. Ideal for use with the DCS690 FlexVolt XR Cut Off Saw.
Specification:
Diameter: 230mm
Thickness: 2.10mm
Bore Size: 22.23mm
Max. rpm: 6,650/min.
Type | Blade |
---|
To use this facility please Sign In.
Sign In