DEWALT DT7919T-QZ Impact Torsion Screwdriving Set, 15 Piece

Order Code:

95-4312

Brand: DEWALT MPN: DT7919T-QZ EAN-13: 5035048089811

Discontinued


The DEWALT Impact Torsion Screwdriving Set features CNC precisely machined bits with a torsion zone to absorb peaks in torque. Allows optimum bit flex for maximum life in Impact/High Torque applications.

They have a longer life, faster, more accurate screw driving thanks to a specially designed bit tip which optimises the fit into the fastener. Eliminates wobble and stripped screws.

Preferred by professional users for maximum hold, tight access and no run out.

Supplied in a Magnetic Tough Case.

Contains:

3 x 25mm Phillips Bits: PH1, PH2, PH3.
4 x 25mm Pozidriv Bits: PZ1, PZ2(2), PZ3.
2 x 25mm TORX Bits: T20, T25.
2 x 50mm Phillips Bits: PH2, PH3.
3 x Socket Drivers: 7mm, 8mm, 10mm.
1 x Magnetic Bit Tip Holder.


Type Bit set

Reviews


Be the first to submit a review

Trustpilot