Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £29.73 | £28.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT Extreme Diamond Cutting Blade has a 3 x 12mm diamond segment with an aggressive cut pattern giving faster cuts and longer blade life. With an optimised wheel edge design for better debris removal. For cutting through concrete and masonry materials, wet or dry conditions.
Ideal for use with the DCS690 FlexVolt XR Cut Off Saw.
This DEWALT Extreme Wet & Dry Use Diamond Blade has the following specification:
Diameter: 125mm
Bore Size: 22.23mm
Segment Height: 12mm
Segment Thickness: 2.6mm
Max. rpm: 12,250/min.
Type | Blade |
---|
To use this facility please Sign In.
Sign In