Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Techna DTECOP12WT 12 Way White Consumer Unit Trans. Lid

Order Code:  

23-3747

  Copy to clipboard
Brand: Techna  Copy to clipboard MPN: DTECOP12WT Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

    8 12
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This 12-way white consumer unit from Techna is protected to IP40 and has a transparent lid.


  • Maximum flexibility built-in
  • Low profile
  • Manufactured from self-extinguishing materials
  • Compact size, but wiring space where you need it
  • Upward opening lid
  • Cable entry knockouts from all sides and rear
  • Supplied complete with DIN rail
  • CE approved

Note: Circuit breakers not included.

Maximum Current Rating 100A
Number of Modules 12
Window Type Transparent

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review