Facom DTS.2B Cushion Mechanics Creeper With Head Rest

Standard range
Order Code:

63-0786

Brand: Facom MPN: DTS.2B EAN-13: 3148518138451
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

The Facom DTS.2B is a heavy-duty creeper for inspecting and working on the underside of vehicles. For maximum convenience, the creeper incorporates an adjustable headrest and buit-in tool trays, keeping your tools easily within reach.


  • Adjustable headrest
  • High density foam padding, resistant to automotive fluids
  • Built-in tool trays
  • 6 wheels
  • Maximum height: 100mm
  • Max. chassis load: 150kg
  • Dimensions: 101 x 63cm
  • Weight: 10kg
  • Facom type DTS.2B
Type Creeper
Castors 6
Height 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot