Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duck Tape® 222181 Packaging Heavy-Duty 50mm x 25m Clear

Order Code:  

84-5177

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 222181 Copy to clipboard EAN-13: 0075353247310
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

This clear packaging tape from Duck® Tape is versatile and can be used for sealing, wrapping and securing parcels/packages. Great for mailing and moving.


  • All purpose
  • Width: 50mm
  • Length: 25m
  • Colour: clear
  • Manufacturer's part 222181
Colour Clear
Length 25m
Type Tape
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review