DEWALT DW305PKL Reciprocating Saw 1100W 110V

Extended range
Order Code:

95-4083

Brand: DEWALT MPN: DWE305PK-LX EAN-13: 5035048554241
Qty Unit Price (Ex VAT)
1+ £133.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DW305PK Reciprocating Saw is fitted with a motor that has been specifically designed for heavy-duty applications, a 4 position blade clamp allows for flush cutting and increased versatility. It has a 29mm stroke length, the DWE305PK delivers excellent cutting performance.

There is a lever-action keyless blade clamp for quick and easy blade changing. The saw is ideal for plumbers, electricians, heating, HVAC , and builders.

Supplied with a heavy-duty carrying case.

Specification

Input Power: 1,100 Watt.
No Load Speed: 0-2,800/min.
Stroke Length: 29mm.
Capacity: Wood: 280mm, Steel Sections & Pipes: 100mm, PVC: 130mm.
Length: 435mm.
Height: 178mm.
Weight: 3.5kg.

The DEWALT DW305PKL Reciprocating Saw 1100 Watt 110 Volt Version.


Type Reciprocating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot