Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PSU Base DWBPSUB V2 Digital Waterbath

Order Code:  

53-6918

  Copy to clipboard
Brand: PSU Base  Copy to clipboard MPN: DWBPSUB V2 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £287.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

The PSU Base Water Bath is a safe and cost-effective digitally controlled, 8-litre water bath situated within a Gratnells deep tray. The heating element is a sealed silicone unit with a maximum power of 500W.

Supplied with a metal test tube rack and a clear Gratnells tray lid for ease of storage. The temperature controller has a digital temperature lock, with which the user can set the maximum temperature. It is particularly suitable for use in hard water areas as any calcification can be easily wiped off the silicone heating unit.


  • Electronic water level cut-out
  • Supplied with test tube rack and lid
  • Heating mat and sensors are detachable for easy replacement
  • Fused IEC input
  • Dimensions 150 x 312 x 417mm
  • Weight 3.8kg
Type Water bath

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review