Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £227.84 | £205.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DWD241 Paddle Mixer which is ideal for mixing plaster, mortar and paint. It has a 3-speed dial for optimised control and performance. There is also a variable speed trigger for additional control. Its powerful motor handles thicker, more viscous materials.
The dual handle design for complete control and comfort for prolonged mixing. A robust metal roll-cage protects against knocks and falls.
Supplied with: 1 x Paddle 160mm x M14 Thread and 2 x Spanners
Specification:
Input Power: 1,800W
Mixing Paddle: 160mm, M14 Thread
No Load Speed: 225-400/550/725/min.
Weight: 6.3kg
1 x DEWALT DWD241 Dual Handle Paddle Mixer 240V Version
Type | Mixer |
---|
To use this facility please Sign In.
Sign In