DEWALT DWE315B Corded Multi-Tool with Bag 300W 240V

Standard range
Order Code:

95-4091

Brand: DEWALT MPN: DWE315B-GB
Qty Was Unit Price (Ex VAT)
1+ £398.99   £172.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

The DEWALT DWE315B Corded Multi-Tool is fitted with a powerful motor and a variable speed trigger for complete control. For ease of use, it features quick accessory change and adjustment, no hex key required. The body features superior ergonomics, the soft comfort grip helps to reduce user fatigue whilst improving control.

It is supplied with a 37 piece accessory set that contains:

1 x Rigid Scraper
1 x Sanding Plate
25 x Sanding Sheets (Assorted Grades)
1 x Universal Adaptor
2 x Hex Keys: 3mm and 5mm
1 x Dust Extraction Adaptor
1 x Depth Stop/Straight Cut Guide
1 x Tool Bag

Specification:

Input Power: 300W
No Load Speed: 0-22,000/min.
Weight: 1.5kg


Type Multi-Tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot