DEWALT DWE315KT-LX Multi Tool Quick Change Kit & TSTAK 300 Watt 110V

Extended range
Order Code:

84-4066

Brand: DEWALT MPN: DWE315KT-LX EAN-13: 5035048455944
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £760.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V multi-tool quick change kit from DeWalt has a powerful 300W motor and superior ergonomics to offer comfortable use. For ease of use, it features quick accessory change and adjustment, requiring no hex key. The variable speed trigger provides ultimate control, while supplied with a tough, durable T-STAK kit box, and a 37-piece accessory set that contains:

The kit includes:
1x oscillating wood with nails blade
1x oscillating fastcut wood blade
1x oscillating wood detail blade
1x oscillating semi circle wood blade
1x oscillating semi xcrcle grout removal blade
1x oscillating rigid scraper
1x oscillating sanding plate
1x universal adaptor
2x hex keys: 3mm and 5mm
1x dust extraction adaptor
1x depth stop/straight cut guide
2 x T-Stak kit box
25x sanding sheets (assorted grades).


  • Voltage: 110V
  • Input power: 300W
  • No load speed: 0-22,000/min
  • Weight: 1.5kg
  • Manufacturer's part DWE315KT-LX
Voltage 110V
Type Multi-tool kit
Battery Capacity N/A
Power 300W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot