Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1152.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DWS727 Double Bevel Slide Mitre Saw with XPS cross cut positioning system for increased accuracy and visibility, unlike a laser system it does not require any calibration. The grooving stop allows for adjustment of the cutting depth, ideal for grooving and rebating applications. Whilst the cam action, mitre lock function, makes mitre setting faster and easier, allowing the user to quickly adjust angles between 0-50° left and 0-60° right.
Fitted with a large dual sliding fence that provides maximum support when cutting larger materials. There is also an integrated short stop for repetitive cuts. It has a compact, lightweight design that is ideal for site work and easily transported. AIRLOCK compatible, dust extraction improves cut line visibility and provides cleaner and safer job sites.
Specification:
Input Power: 1,675W
No Load Speed: 4,300/min.
Blade: 250 x 30mm Bore
Capacity (mm): 90°/90° 305 x 77mm, 90°/45° 305 x 50mm, 45°/90° 210 x 77mm, 45°/45° 210 x 50mm
Mitre Capacity (Right/Left): 60°/50°
Bevel Capacity: 49°/49°
Weight: 23kg
1 x DEWALT DWS727 XPS Double Bevel Slide Mitre Saw 110V Version
Type | Saw |
---|
To use this facility please Sign In.
Sign In