DEWALT DWS777 XPS Crosscut Mitre Saw 216mm 1800W 110V

Standard range
Order Code:

95-4117

Brand: DEWALT MPN: DWS777-LX EAN-13: 5035048633571
Qty Was Unit Price (Ex VAT)
1+ £360.50   £359.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/01/2025

The DEWALT DWS777 216mm XPS Crosscut Mitre Saw has been fully upgraded from the previous model. It includes XPS Shadow Line cut technology for accurate alignment and a DEWALT Airlock compatible dust port. It has a traditional pull and tilt design. The fence and base have been re-engineered to new standards making this saw more accurate and heavy-duty. There's a new head lock feature which enables users to fix the head of the saw and therefore restrict the traverse, perfect for trimming and groove cutting. With 5 pre-set mitre stops at 0°/15°/22.5°/30°/45°, as well as fixed left and right hand fences with measurements on them.

Supplied with 24 tooth TCT blade.

Specifications:

Input Power: 1,800W
No Load Speed: 6,300/min.
Blade: 216 x 30mm Bore
Capacity: Max. Depth 62mm, Max. Cross Cut 270mm
Mitre Cut (Right/Left): 50°/-50°
Bevel Capacity: 48°
Weight: 14kg

DEWALT DWS777 216mm XPS Crosscut Mitre Saw 110 Volt Version


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot