DEWALT DWST1-75552 Tool Apron

Order Code:

95-4119

Brand: DEWALT MPN: DWST1-75552 EAN-13: 3253561755521

Discontinued


The DEWALT DWST1-75552 Tool Apron is the perfect tool rig system that combines a multi purpose pouch, a drill holster and a hammer loop, that can be personally fitted and customised for the users needs. Designed for left or right handed users. There is an ergonomic padded belt with a breathable mesh for maximum comfort when holding heavy loads.

At its core there is a heavy-duty leather reinforced belt with 2-pin belt buckle that ensures the belt is tightly secured and suitable to carry heavy loads. The belt is fully adjustable to suit all waist sizes and includes steel d-ring hangers for use with braces.

All the pouches are made from strong, durable polyester fabric, 1200 denier and have extra leather on high friction areas.


Type Apron

Reviews


Be the first to submit a review

Trustpilot