DEWALT DWST1-75663-GB TOUGHSYSTEM™ DAB Radio 14/18V Li-ion Bare Unit

Extended range
Order Code:

95-4529

Brand: DEWALT MPN: DWST1-75663-GB EAN-13: 3253561756634
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £370.00   £357.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ DAB Radio is fully compatible with the TOUGHSYSTEM™ toolbox range. It also doubles up as a DEWALT battery charger and has a USB port for charging phones and small electronic devices. Bluetooth® Technology allows you to remotely control your music and use the radio as a speaker.

The radio has IP 54 rated protection, this means it is protected against dust and water jets. The 40W RMS, two sub-woofers provide premium sound quality and there is a Class D amplifier and digital sound processor for sound optimisation.

Other features include a Dot Matrix pixel screen and a 3.5mm Aux. Input.

Specification

Input Power: AC & 18/14.4V DEWALT Batteries.
Wide Bandwidth: 30Hz to 18KHz.
Other Functions: Speaker/Charger/USB Charger.
Radio: FM: 12 Presets.
Width: 545mm.
Depth: 360mm.
Height: 155mm.


Voltage 240V
Type Digital Radio
Battery Included No
Number of Batteries 0
Battery Technology N/A
Battery Capacity N/A
Bluetooth Yes
FM Radio No
DAB+ Radio Yes
USB Charging Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot