DEWALT DWST81690-1 Tool Backpack

Standard range
Order Code:

95-4520

Brand: DEWALT MPN: DWST81690-1 EAN-13: 3253561816901
Qty Unit Price (Ex VAT)
1+ £148.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

The DEWALT Tool Backpack is made from a combination of durable 1200 denier outer fabric and 600 denier lining for maximum protection. It has a large 40 litre carry capacity and a maximum load of 25kg, so there is plenty of room for tools, accessories and electronic devices. Inside there is a separate padded compartment that is ideal for carrying a laptop, tablet or documents safely.

The reinforced, water-resistant base provides increased protection from wear and tear, as well as weather protection. Reinforced, padded shoulder and sternum straps provide additional comfort during transport. There is also a practical luggage strap for attachment to a trolley. Other features include side pockets with the ability to secure long objects and an exterior tape measure holder.

Specification:

Dimensions: 340 x 470 x 230mm
Max. Load Capacity: 25kg
Storage Volume: 40 Litres


Type Bag

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot