Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £79.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT TOUGHSYSTEM™ 2.0 Toolboxes feature a high-performance seal in the lid, this ensures they are dust-tight and waterjet resistant (IP65) to withstand the most severe weather. With easy close, metal wire front latches for easy one-handed operation. A metal-reinforced padlock eye provides increased security.
Fitted with strong, ergonomic handles for more comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.
DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.
The DEWALT DS166 TOUGHSYSTEM™ 2.0 Toolbox has two large, removable, organiser cups with internal dividers and clear covers.
Specification:
Depth: 165mm.
Width: 554mm.
Type | Box |
---|
To use this facility please Sign In.
Sign In