Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer E300171800 Size AAA Alkaline Battery (Pack of 10)

Order Code:  

64-6313

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: E300171800 Copy to clipboard EAN-13: 7638900300666
  • RoHS Exempt
    E
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 at factory, lead time 9 days
56 in Stock, despatched same dayAdditional quantity lead time 9 days

These Energizer AAA Alkaline Power Batteries are long lasting, and ideal for your everyday devices. They have no added mercury or cadmium, and a great resistance to leakage.

Applications: Torches, MP3 Players, Cameras, Torches, Remotes, Portable Gaming, Toys, Clocks, Baby Monitors and Personal Organisers and more.


  • Classification: Alkaline
  • Chemical System: Zinc-Manganese Dioxide (Zn/MnO²)
  • Nominal Voltage: 1.5V
  • Nominal IR: 150 to 300 milliohms (fresh)
  • Operating Temperature: -18°C to +55°C
  • Weight: 11.5g
  • Typical Volume: 3.8 cubic centimetres
  • Jacket: Plastic Label
  • Shelf Life: 10 years at +21°C
  • Terminal: Flat Contact
  • Supplied in packs of 10
  • Manufacturer's part: Energizer IEC-LR03
Battery Size AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 11.5g
Diameter 10.5mm
Nominal Voltage 1.5V
Operating Temperature -18 to 55°C
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review