Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £24.35 | £22.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Multipurpose high-speed engraver with on/off switch and variable stroke adjustment, which gives more control on workpiece. Suitable for engraving and etching on wood, metal, plastic and glass. Supplied with tip and two stencils. Fitted with 3-pin plug.
Model No | E541 |
Contents: | Tungsten Carbide Tipped Engraving Head, Letter Template, Number Template |
Free Speed: | 6000rpm |
Motor Power: | 13W |
Nett Weight: | 0.39Kg |
Supply: | 230V |
Tungsten Tip: | 1.8mm |
Type | Tungsten Carbide tool engraver |
---|---|
Lifetime Warranty | No |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In