Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hi-Watt E6F22MX Heavy Duty Zinc Chloride PP3 Battery

Order Code:  

18-1448

  Copy to clipboard
Brand: Hi-Watt  Copy to clipboard MPN: E6F22MX Copy to clipboard EAN-13: 4891969328146
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

Super heavy duty zinc chloride PP3 battery from Hi-Watt designed to provide long lasting energy to all your devices with constant low power consumption.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable to a wide range of applications
  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 9V
  • CE approved
Battery Size PP3
Capacity 325mAh
Chemistry Zinc chloride
Height 48.5mm
Length 26.5mm
Nominal Voltage 9V
Type Battery
Width 17.5mm

Reviews


Works well

Reviewed by: Tom - 11 April 2018
These are only zinc chloride batteries so they wont have the same capacity as an alkaline, but for low current applications they work well. I use these in my multimeter and infra-red thermometer as they only need about 2ma of current when on and they aren't used that much. These would also perform well in smoke alarms due to the 5ua current draw. When new out of the packet they read approximately 10.02volts and they feel well made. I will definitely buy these again. They were also delivered in less than a day! Safe to say Rapid is where i will be going from now on - or at least for 9v batteries.