Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Affix Easy Fit Black Cabinet Feet 11.7 x 4mm

Order Code:  

31-0580

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: MI 4008 BLACK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.250
100+ £0.224
1000+ £0.195

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
2,511 in Stock, despatched same dayAdditional 2,000 due on 22/08/2024

Black rubber circular cabinet feet from Affix with easy-fitting tabs.


  • Tabs are simply pulled through a hole and lock feet into place
  • Easy and fast fitting
  • Diameter 11.7mm
  • Height 4mm
  • 5mm Fixing hole
Colour Black
Material Rubber
Pack Size 1
Shape Round
Size 11.7 x 4mm
Type Feet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review