Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EATON 7092327FUL-0363 X10 Midi Dark Grey Housing 10-60 VAC/DC Sounder

Order Code:  

43-3617

  Copy to clipboard
Brand: Eaton Fulleon  Copy to clipboard MPN: 7092327FUL-0363 Copy to clipboard EAN-13: 5018987240086
 Report an error

Discontinued

A 10 to 60V DC/10 to 30V AC alarm sounder from the X10 range. This midi size industrial sounder is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour dark grey
  • Dual IP rated
  • 102 Alarm tones
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 151 x 135 x 132mm
Colours Dark grey
Sound Output 110dB
Type Sounder
Voltage 10 to 60V

Reviews


Be the first to submit a review