Christmas Opening Hours and Delivery Dates here

BRAINBOXES ED-593 Ethernet To 8x Thermocouple

Order Code:

43-0000

Brand: Brainboxes MPN: ED-593 EAN-13: 837324004007
Qty Unit Price (Ex VAT)
1+ £305.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

The Brainboxes ED-593 is an ethernet to thermocouple device with 8 input channels, that features a powerful ARM 80 MHz, 32 Bit CPU.

This device can be controlled over TCP/IP using simple ASCII commands. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility which is essential for legacy applications.

The ED-593 offers robust and intelligent ‘control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side'.

The ED product range is designed and suited to harsh environments.


  • Factory floor process control and automation
  • 8 channel differential thermocouple inputs
  • 1 ethernet port
  • Covers most standard thermocouple types
  • Software APIs for VB, C# and more
Type Ethernet to Thermocouple
Mounting Type DIN
Number of Ports 1
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot