Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ECE EDR0201A1200Z 12V SPNO DIL Reed Relay
Image Representative of Range

ECE EDR0201A1200Z 12V SPNO DIL Reed Relay

Order Code:  

60-2410

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EDR0201A1200Z Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.26
25+ £2.55
100+ £2.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
734 in Stock, despatched same dayAdditional quantity lead time 5 months

A 12V dry reed SPNO DIL relay.


  • DIL reed relay
  • SPNO contact
  • 12V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 144mW coil power
  • 150mR contact resistance
  • 1000R coil resistance
  • DIP package
  • 19.9mm long, 7.62mm wide, 5.5mm high
  • 14-Pin IC package
  • Fully moulded construction
  • Compatible with automatic board processing
  • Completely washable
Coil Resistance 1000Ω
Coil Voltage (DC) 12V DCV
Contact Configuration SPNO
Height 5.5mm
Length 19.9mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 7.62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review