Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ECE EDR101A05 5V 10V SIL Reed Relay

Order Code:  

60-0670

  Copy to clipboard
Brand: ECE  Copy to clipboard MPN: EDR101A05 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.95
25+ £3.16
100+ £2.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
616 in Stock, despatched same dayAdditional quantity lead time 4 months

A 5V single pole reed relay sealed in a compact single in-line epoxy package.


  • SIL reed relay
  • SPST contact
  • 5V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 50mW coil power
  • 150mR contact resistance
  • 500R coil resistance
  • SIP package
  • 19mm long, 5mm wide, 7mm high
  • Completely washable
  • Suitable for auto insertion
  • Suitable for direct interfacing with TTL logic
  • UL approved
Coil Resistance 500Ω
Coil Voltage (DC) 5V DCV
Contact Configuration SPST
Height 7mm
Length 19mm
Mounting Type SIL
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review