Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £145.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
mBot2 is the networkable robot for Computer Science and STEAM Education.
This mBot2 is a next-generation educational robot designed with extended capabilities.
Starting as an entry-level solution in lower secondary education and going all the way to upper secondary and beyond.
Powered by CyberPi, an educational microcontroller enhanced with network capabilities, it hosts built-in sensors and much more.
The robot is designed for students to carry out interactive and smart lessons that are engaging, fun and reflecting real-world applications with cutting-edge technologies, including robotics, AI, IoT and Data Science.
With mBlock's enhanced coding learning experience, mBot2 allows students and educators to begin with the block-based coding approach, and seamlessly transition into object-oriented coding with Python, all in the same environment.
Type | Robot |
---|---|
Additional Interfaces | 2-pin interface x 2, 3-pin interface x 4 |
Control Board | CyberPi |
Expandable Electronic Modules | mBuild port x 1, connect 10+ components in series |
Inputs and Onboard Sensors | 5-way joystick, Button x 2, Reset Button, Light sensor, Microphone, Gyroscope-accelerometer |
Maximum Age | 25+ |
Minimum Age | 7 |
Outputs | Full colour display, Speaker, RGB LED x 5 |
SPI Flash Memory | 8MB |
Support Multi Threading | yes |
Wireless Communication | Bluetooth, Wi-Fi and Wi-Fi LAN |
To use this facility please Sign In.
Sign In