Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.10 |
5+ | £30.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 180-piece Rapid fuse kit gives you access to a range of the most popular fuse 5 x 20mm glass fuses required for maintenance, repair and service applications.
Kit contents: 90 fast acting glass 5 x 20mm fuses (250mA, 500mA, 1A, 1.6A, 2A, 3.15A, 5A, 6.3A and 10A); 90 slow acting glass 5 x 20mm fuses (500mA, 1A, 2A, 3.15A, 4A, 5A, 6.3A, 10A and 16A).
Diameter | 5mm |
---|---|
Fuse Type | Glass |
Length | 20mm |
No. of fuses | 180 |
Nominal Voltage | 250V |
To use this facility please Sign In.
Sign In