Sealey EH30001 Industrial Fan Heater 30kW 415V 3ph

Standard range
Order Code:

89-8467

Brand: Sealey MPN: EH30001 EAN-13: 5054630315497
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Electric fan heater for industrial applications. Features two heat settings and adjustable thermostat control with fan only option. Auto cooling system to prevent unit from overheating during use. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops and garages. Supply: 415V/3ph - 63A. Supplied with 3-phase chassis mounted 5-pin connector (extension cable required).

Model NoEH30001
Heated Area:600m³
Nett Weight:32.38Kg
Power:15000/30000W
Supply:415V/3ph - 63A

Type Fan heater
Fuel Electricity
Lifetime Warranty No
Output 30000W
Supply 415V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot