Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Robnor EL116H/BK/500 Thermal Conductive Polyurethane Resin 500g

Order Code:  

87-0224

  Copy to clipboard
Brand: Robnor  Copy to clipboard MPN: EL116H/BK/500 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.27
10+ £21.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
54 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A multi-purpose, semi-rigid, polyurethane encapsulant, suitable for a wide range of electrical and electronic applications requiring environmental protection. The resin has high thermal conductivity and is heat resistant to 120°C. When mixed, the uncured liquid has very low viscosity ensuring good contact with the item being potted, and that no air pockets or voids are produced.


  • Halogen-free
  • Flame retardant to UL94V-0
  • Supplied in a 500g separated twin pack of resin and hardener, which can be mixed before opening
Colour Black
Dispensing Method Twin pack
Type Potting compound
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review