MK Electric K1161WHI Ceiling Rose White

Extended range
Order Code:

23-1614

Brand: MK MPN: K1161 WHI EAN-13: 5017490761743
Qty Unit Price (Ex VAT)
10+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/01/2025

A stylish white ceiling rose from MK's Logic Plus Series.


  • Simple wiring
  • Quick and easy to install
  • Four terminals: line, neutral, loop-in and earth
  • Incorporates tunnel type terminals and knockouts
  • Accommodates 3x 2.5mm² cables
  • Transparent terminal block and equal length wire stripping
  • Pre-cut aperture and clear markings for ease of installation
  • Terminal layout allows cables to be cut to the same length
  • Suitable for fittings of up to 5kg
  • Heavy fittings must be installed using independent support e.g. ceiling hook
  • Suitable for mounting over circular conduit boxes
  • Colour white
  • Diameter 84mm, depth 34mm (Cover)
  • BS.3676: 1987 approved
Type Ceiling rose
Colour White
Current Rating Not stated
Mounting Ceiling
No. of Gangs N/A
No. of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot