Hylec 1DE.SP.21NR IP66 Red Palm/foot Switch Control Station

Order Code:

78-2113

Brand: Hylec MPN: 1DE.SP.21NR
Qty Unit Price (Ex VAT)
1+ £29.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched same dayAdditional quantity lead time 3 weeks

A non-illuminated foot/palm switch control station from Hylec with a large red domed head. This is a spring-loaded momentary push button switch with 1 NO and 1 NC contact.



  • Standard base
  • Size 85 x 69 x 102.5mm
  • Enclosure made from flame retardant ABS UL94-HB
  • Black base
  • Grey lid
  • Sealed up to IP66
  • Maximum temperature 65°C
  • Manufacturer's part 1DE.SP.21NR
Type Pushbutton
Actuator Style Mushroom button

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, October 5, 2018 | Question by: Rapid Customer | Product code: 78-2113
Q. Hi, we are using a timer and want 2 of these, one for a start and one for a stop, but do you have another cheaper switch we can use for the reset button? It doesn't have to be a big push type button? Thank you
A. Hi Dan, thank you for your question. One of the following switches could be used: 78-0184 or 78-0182.

Reviews

Be the first to submit a review

Trustpilot