Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TSR-3006P-200R 20r Wr3006p 3/4 Multi-turn Cermet Pot

Suntan TSR-3006P-200R 20r Wr3006p 3/4 Multi-turn Cermet Pot

Order Code:  

68-0266

 
Brand: Suntan MPN: TSR-3006P-200R PCB Symbol, Footprint or 3D Model

Discontinued


A fully enclosed 20R 0.75in 10% 0.75W multi turn cermet potentiometer from the Suntan WR3006P series, suitable for use in a wide variety of applications such as measuring equipment, communication devices and industrial machinery.
  • Side adjustment
  • Through-hole mount
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Moulded PCB stand offs
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
Adjustment Type Side
Mounting Style Through hole
Number of Turns 22
Pitch 2.54mm
Power Rating 0.75W
Resistance 20Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot