Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ZF Keymodule MX1A-A1NN

Order Code:  

50-2495

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: MX1A-A1NN Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A low profile button module.


  • 12V DC
  • PCB terminal
  • With jumper and locating pin
  • Desktop profile, 15.2mm from PCB
  • Long life 50 million operations
  • 4mm travel
  • Current rating 10mA
  • Insulation Resistance: <100MΩ at 100V DC

Reviews


Be the first to submit a review

Trustpilot