Christmas Opening Hours and Delivery Dates here
Ip67 Microswitch Medium Lever

Ip67 Microswitch Medium Lever

Order Code:

78-0865

Brand: RVFM MPN: SW-05S024A-A5

Discontinued


Microswitch, Medium Lever Actuator, 125Vac Contact Voltage, 5A Contact Current, SPDT Contact, flying leads, -25ºC to +120ºC Operating Temperature, 2000000 ops Operating Life, 66gf Operating Force, 13gf Release Force, 4.8mm Pretravel, 1mm Over Travel, 0.7mm Differential Movement, 19.8mm Long, 6.4mm Wide, IP67 Sealed Microswitches that are Suitable for a Wide Variety of Applications, Zippy SW-05 Series
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

Questions

*Question functionality currently disabled
Wednesday, February 26, 2014 | Question by: Rapid Customer | Product code: 78-0865
Q. Hello, How long are the leads and can they be used without the lever? I am looking to use then for limit switches on a small CNC engraver.
A. Hi Bob. Thank you for your question. The leads are 50cm in length and the switch can be used without the lever.
Friday, February 22, 2013 | Question by: Rapid Customer | Product code: 78-0865
Q. How long is the arm on the medium pre-wired microswitch?
A. Hi David. Thank you for your question. The arm is 2cm long.

Trustpilot