Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer 6LR61D12 EN22 Industrial 9V 6LR61 Batteries - Box of 12

Order Code:  

18-3373

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: 6LR61D12 Copy to clipboard EAN-13: 7638900361094
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £24.36   £16.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
32 in Stock, despatched same dayAdditional quantity lead time 7 days

The Energiser EN22 is a 9V (PP3 Type) Industrial Battery that has been designed to meet the most stringent needs of today's high drain devices, and are available in the most popular standard sizes. The Energizer Industrial Alkaline Battery offers an economical, high rate source of portable power.

This heavy duty battery operates well in extreme temperatures, and will retain 85% of its original life up to 7 years in storage. When you want to make your battery draining devices last longer, such as a DVD player, video game, or digital camera, you should try industrial strength alkaline batteries for complete satisfaction.


  • High capacity
  • Suitable for digital cameras; PDAs; CD/MD/MP3 players; toys and games
  • Environmentally friendly
  • No special disposal requirements
  • Supplied in packs of 12
  • Supplied in PP3 size
Battery Size PP3
Capacity 600mAh
Chemistry Alkaline
Dimensions (H x W x D) 48.5 x 17.5 X 26.5mm
Pack Size 12
Terminal Type Circular positive, Hexagonal negative
Weight (per Battery) 45.6g
Diameter 26.5mm
Nominal Voltage 9V
Operating Temperature -18 to 55°C
Package Type PP3
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review