Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EVE ER14250 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V 233703

Order Code:  

59-6086

  Copy to clipboard
Brand: EVE  Copy to clipboard MPN: 233703 Copy to clipboard EAN-13: 4260079100506
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £5.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,513 at factory, lead time 9 days
15 in Stock, despatched same dayAdditional 128 due on 20/08/2024

This 1200mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 25.2mm
  • Dimensions: Ø 14.5mm
  • Weight: 10g
  • Manufacturer's part 233703
Battery Size 1/2 AA
Capacity 1200mAh
Chemistry Lithium thionyl chloride
Dimensions (H x W x D) 25.4 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 10g
Diameter 14.5mm
Nominal Voltage 3.6V
Operating Temperature -60 to 85°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review