Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Electrolube ER2188RP250GE DDM free General Purpose Black Epoxy Resin 250g

Order Code:  

87-4478

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: ER2188RP250GE Copy to clipboard EAN-13: 5028356104192
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
10+ £12.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 9 weeksContact us for lead times on larger quantities
Out of Stock10 due on 12/08/2024

Electrolube ER2188 is a UL approved, general purpose, two-part potting and encapsulating compound. The system utilises a hardener free from DDM and other aromatic amines. The flame retardant technology used is of a 'clean' type leading to relatively low toxicity fumes and low smoke emission.


  • General purpose epoxy resin
  • Ideal for many applications
  • Cost effective protection
  • UL approved
  • UL94 V-0 flame retardancy
  • Excellent electrical properties
  • Offers protection in a wide range of conditions
  • Does not contain abrasive fillers
  • Low wear on dispensing machinery
  • Supplied in a 250g pack
  • Electrolube type ER2188


Colour Black
Dispensing Method Bag
Type Epoxy
Weight 250g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review