Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Electrolube ER2218RP250G Low Viscosity Flame Retardant Epoxy Resin 250g

Order Code:  

87-4480

  Copy to clipboard
Brand: Electrolube  Copy to clipboard MPN: ER2218RP250G Copy to clipboard EAN-13: 5028356103539
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Electrolube ER2218 is a low viscosity, flame retardant, two part potting and encapsulating compound. It has been specifically designed for compatibility with reflow applications, remaining stable during short periods of high temperature.


  • Exceptionally low viscosity
  • Ideal for applications with complex shapes or limited space
  • Combines flame retardancy with ease of application
  • Excellent thermal stability
  • Can withstand short term excursions at high temperatures
  • Does not contain abrasive fillers
  • Low wear on dispensing machinery
  • Supplied in packs of 250g
  • Electrolube type ER2218
Colour Black
Dispensing Method Bag
Type Epoxy
Weight 250g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review