Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

LPRS ER400TRS-02 433MHz Easy Radio Transceiver

Order Code:  

43-0128

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: ER400TRS-02 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.44
5+ £53.99
10+ £52.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Easy radio transceiver module from LPRS with crystal controlled synthesiser for frequency accuracy, user programmable frequency of operation, data rate, output power and user customisable RS232 baud rate.

Compliant with the R&TTE directive for Europe, applications includes handheld terminals, environmental sense & control, vehicle to base station data transfer, remote data acquisition and electronic point of sale equipment.


  • Frequency 434MHz
  • Supply voltage 5V
  • Supply current 25mA
  • Output power 10dBm
  • Sensing range 250m
  • Data rate 19.2Kbps
  • 10 channels
Mounting PCB through-hole
Supply Voltage 5V
Tx/Rx/Xcvr Transceiver
Type Transceiver module
Working Frequency 433MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review