IMO ERP-1C-SL-12VDC 12V Miniature Power SPCO 20A Relay

Standard range
Order Code:

60-2090

Brand: IMO MPN: ERP-1C-SL-12VDC
Qty Unit Price (Ex VAT)
1+ £3.13
25+ £2.96
50+ £2.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 15 months

A 20A 12V SPCO miniature relay intended for board mounting. Sealed to IP67. Approved to UL and TUV.


Coil Resistance 200Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 26.3mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 20A
Switching Power 5540VA
Switching Voltage Max (AC) 277V
Type ERP-1C
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot